Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,000 : ¥1.51232 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 14.7 nH | ±5% | 4.4 A | - | Unshielded | 7.2mOhm Max | 90 @ 400MHz | 3GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.061" L x 0.084" W (1.55mm x 2.13mm) | 0.078" (1.98mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.51232 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 21.5 nH | ±5% | 4.4 A | - | Unshielded | 9mOhm Max | 130 @ 400MHz | 3.7GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.101" L x 0.084" W (2.57mm x 2.13mm) | 0.078" (1.98mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.51232 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 25 nH | ±5% | 4.4 A | - | Unshielded | 10mOhm Max | 130 @ 400MHz | 2.5GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.117" L x 0.084" W (2.97mm x 2.13mm) | 0.078" (1.98mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.51232 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 16.6 nH | ±5% | 4.4 A | - | Unshielded | 8mOhm Max | 130 @ 400MHz | 3.4GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.087" L x 0.084" W (2.21mm x 2.13mm) | 0.078" (1.98mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.51232 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 23 nH | ±5% | 4.4 A | - | Unshielded | 10mOhm Max | 130 @ 400MHz | 2.6GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.088" L x 0.084" W (2.24mm x 2.13mm) | 0.078" (1.98mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.51232 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 8.1 nH | ±5% | 4.4 A | - | Unshielded | 6mOhm Max | 130 @ 400MHz | 5.2GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.058" L x 0.084" W (1.47mm x 2.13mm) | 0.078" (1.98mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.51232 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 12.1 nH | ±5% | 4.4 A | - | Unshielded | 7mOhm Max | 130 @ 400MHz | 4.3GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.073" L x 0.084" W (1.85mm x 2.13mm) | 0.078" (1.98mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.51232 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 27.3 nH | ±5% | 4.4 A | - | Unshielded | 10mOhm Max | 130 @ 400MHz | 3.2GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.117" L x 0.084" W (2.97mm x 2.13mm) | 0.078" (1.98mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.61780 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 12.3 nH | ±5% | 2.9 A | - | Unshielded | 8mOhm Max | 90 @ 400MHz | 4.8GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.076" L x 0.072" W (1.93mm x 1.83mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.61780 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 15.7 nH | ±5% | 2.9 A | - | Unshielded | 9mOhm Max | 90 @ 400MHz | 4.4GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.090" L x 0.072" W (2.29mm x 1.83mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.61780 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 22 nH | ±5% | 2.7 A | - | Unshielded | 10mOhm Max | 100 @ 400MHz | 3.5GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.102" L x 0.072" W (2.59mm x 1.83mm) | 0.070" (1.78mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.61780 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 5.5 nH | ±5% | 2.9 A | - | Unshielded | 3.4mOhm Max | 60 @ 400MHz | 4.9GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.053" L x 0.072" W (1.35mm x 1.83mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.61780 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 19.4 nH | ±5% | 2.9 A | - | Unshielded | 10mOhm Max | 90 @ 400MHz | 4GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.102" L x 0.072" W (2.59mm x 1.83mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.61780 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 6 nH | ±5% | 2.9 A | - | Unshielded | 6mOhm Max | 64 @ 400MHz | 5.2GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.051" L x 0.072" W (1.30mm x 1.83mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.61780 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 17 nH | ±5% | 2.7 A | - | Unshielded | 9mOhm Max | 100 @ 400MHz | 4GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.090" L x 0.072" W (2.29mm x 1.83mm) | 0.070" (1.78mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.61780 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 13.7 nH | ±5% | 2.7 A | - | Unshielded | 8mOhm Max | 100 @ 400MHz | 4.3GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.076" L x 0.072" W (1.93mm x 1.83mm) | 0.070" (1.78mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.61780 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 11.2 nH | ±5% | 2.7 A | - | Unshielded | 6.3mOhm Max | 90 @ 400MHz | 3.6GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.061" L x 0.072" W (1.55mm x 1.83mm) | 0.070" (1.78mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.61780 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 10.2 nH | ±5% | 2.7 A | - | Unshielded | 7mOhm Max | 100 @ 400MHz | 4GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.064" L x 0.072" W (1.63mm x 1.83mm) | 0.070" (1.78mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.75849 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 6 nH | ±2% | 2.9 A | - | Unshielded | 6mOhm Max | 64 @ 400MHz | 5.2GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.051" L x 0.072" W (1.30mm x 1.83mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.75849 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 5.5 nH | ±2% | 2.9 A | - | Unshielded | 3.4mOhm Max | 60 @ 400MHz | 4.9GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.053" L x 0.072" W (1.35mm x 1.83mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.75849 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 12.3 nH | ±2% | 2.9 A | - | Unshielded | 8mOhm Max | 90 @ 400MHz | 4.8GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.076" L x 0.072" W (1.93mm x 1.83mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.75849 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 23 nH | ±2% | 4.4 A | - | Unshielded | 10mOhm Max | 130 @ 400MHz | 2.6GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.088" L x 0.084" W (2.24mm x 2.13mm) | 0.078" (1.98mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.75849 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 27.3 nH | ±2% | 4.4 A | - | Unshielded | 10mOhm Max | 130 @ 400MHz | 3.2GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.117" L x 0.084" W (2.97mm x 2.13mm) | 0.078" (1.98mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.75849 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 8.9 nH | ±2% | 2.9 A | - | Unshielded | 7mOhm Max | 90 @ 400MHz | 4.3GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.064" L x 0.072" W (1.63mm x 1.83mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.75849 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 12.1 nH | ±2% | 4.4 A | - | Unshielded | 7mOhm Max | 130 @ 400MHz | 4.3GHz | - | -40°C ~ 125°C | 400 MHz | - | Surface Mount | Nonstandard | - | 0.073" L x 0.084" W (1.85mm x 2.13mm) | 0.078" (1.98mm) |