AS0717N0JTR | ||
---|---|---|
DigiKey Part Number | 478-AS0717N0JTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AS0717N0JTR | |
Description | AIR CORE INDUCTORS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 17 nH Unshielded Wirewound Inductor 2.7 A 9mOhm Max Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 17 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | 100 @ 400MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 400 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.090" L x 0.072" W (2.29mm x 1.83mm) | |
Height - Seated (Max) | 0.070" (1.78mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.63362 | ¥3,267.24 |
6,000 | ¥1.55195 | ¥9,311.70 |
10,000 | ¥1.48776 | ¥14,877.60 |
50,000 | ¥1.41611 | ¥70,805.50 |