AS0606N0GTR | ||
---|---|---|
DigiKey Part Number | 478-AS0606N0GTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AS0606N0GTR | |
Description | AIR CORE INDUCTORS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 6 nH Unshielded Wirewound Inductor 2.9 A 6mOhm Max 0806 (2016 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | 64 @ 400MHz | |
Frequency - Self Resonant | 5.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 400 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.051" L x 0.072" W (1.30mm x 1.83mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.77568 | ¥3,551.36 |
6,000 | ¥1.68690 | ¥10,121.40 |
10,000 | ¥1.61714 | ¥16,171.40 |
50,000 | ¥1.53925 | ¥76,962.50 |