Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,661 In Stock | 1 : ¥2.44000 Cut Tape (CT) 3,000 : ¥1.59345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2 nH | ±0.2nH | 700 mA | - | Unshielded | 80mOhm Max | 16 @ 250MHz | 6.9GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.041" W (1.60mm x 1.05mm) | 0.049" (1.25mm) | |||
4,364 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥2.02433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 68 nH | ±5% | 600 mA | - | Unshielded | 350mOhm Max | 32 @ 200MHz | 1.7GHz | - | -40°C ~ 125°C | 200 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.065" L x 0.045" W (1.65mm x 1.15mm) | 0.043" (1.10mm) | |||
3,012 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥2.02433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±5% | 150 mA | - | Unshielded | 2Ohm Max | 25 @ 100MHz | 500MHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.065" L x 0.045" W (1.65mm x 1.15mm) | 0.043" (1.10mm) | |||
1,121 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥2.07311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 100 nH | ±5% | 400 mA | - | Unshielded | 630mOhm Max | 35 @ 150MHz | 1.4GHz | AEC-Q200 | -40°C ~ 125°C | 150 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.041" W (1.60mm x 1.05mm) | 0.049" (1.25mm) | |||
16,821 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥2.21132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 10 nH | ±5% | 480 mA | - | Unshielded | 195mOhm Max | 23 @ 250MHz | 3.9GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
3,641 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥2.21132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 5.6 nH | ±5% | 760 mA | - | Unshielded | 83mOhm Max | 23 @ 250MHz | 5.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
3,004 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥2.21132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±5% | 400 mA | - | Unshielded | 350mOhm Max | 24 @ 250MHz | 2.35GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
2,873 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥2.21132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1.9 nH | ±0.2nH | 1.04 A | - | Unshielded | 70mOhm Max | 16 @ 250MHz | 6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
2,693 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥2.21132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.7 nH | ±0.2nH | 640 mA | - | Unshielded | 120mOhm Max | 16 @ 250MHz | 6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
6,833 In Stock | 1 : ¥3.82000 Cut Tape (CT) 2,000 : ¥2.40644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±5% | 500 mA | - | Unshielded | 900mOhm Max | 45 @ 100MHz | 570MHz | AEC-Q200 | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.102" L x 0.083" W (2.60mm x 2.10mm) | 0.075" (1.90mm) | |||
5,830 In Stock | 1 : ¥3.82000 Cut Tape (CT) 2,000 : ¥2.40644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 150 nH | ±5% | 800 mA | - | Unshielded | 220mOhm Max | 45 @ 100MHz | 880MHz | AEC-Q200 | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.102" L x 0.083" W (2.60mm x 2.10mm) | 0.075" (1.90mm) | |||
7,148 In Stock | 1 : ¥2.36000 Cut Tape (CT) 3,000 : ¥1.59345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 10 nH | ±5% | 700 mA | - | Unshielded | 130mOhm Max | 30 @ 250MHz | 3.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.041" W (1.60mm x 1.05mm) | 0.049" (1.25mm) | |||
2,280 In Stock | 1 : ¥2.36000 Cut Tape (CT) 3,000 : ¥1.59345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 6.8 nH | ±5% | 700 mA | - | Unshielded | 110mOhm Max | 30 @ 250MHz | 5.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.041" W (1.60mm x 1.05mm) | 0.049" (1.25mm) | |||
5,940 In Stock | 1 : ¥2.44000 Cut Tape (CT) 3,000 : ¥1.59345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 15 nH | ±5% | 700 mA | - | Unshielded | 170mOhm Max | 35 @ 250MHz | 4GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.041" W (1.60mm x 1.05mm) | 0.049" (1.25mm) | |||
5,557 In Stock | 1 : ¥2.44000 Cut Tape (CT) 2,000 : ¥1.59345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 22 nH | ±5% | 600 mA | - | Unshielded | 100mOhm Max | 60 @ 500MHz | 3.3GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
2,062 In Stock | 1 : ¥2.44000 Cut Tape (CT) 2,000 : ¥1.59345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 27 nH | ±5% | 600 mA | - | Unshielded | 120mOhm Max | 60 @ 500MHz | 2.6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
1,904 In Stock | 1 : ¥2.44000 Cut Tape (CT) 2,000 : ¥1.59345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 47 nH | ±5% | 500 mA | - | Unshielded | 150mOhm Max | 60 @ 500MHz | 1.7GHz | AEC-Q200 | -40°C ~ 125°C | 200 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
5,790 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,000 : ¥1.99181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 12 nH | ±5% | 700 mA | - | Unshielded | 130mOhm Max | 35 @ 250MHz | 4GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.041" W (1.60mm x 1.05mm) | 0.049" (1.25mm) | |||
6,870 In Stock | 1 : ¥3.25000 Cut Tape (CT) 2,000 : ¥2.02433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 560 nH | ±5% | 230 mA | - | Unshielded | 2.5Ohm Max | 23 @ 50MHz | 340MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | 0805 | 0.090" L x 0.067" W (2.29mm x 1.70mm) | 0.058" (1.48mm) | |||
6,048 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥2.02433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 270 nH | ±5% | 200 mA | - | Unshielded | 2.1Ohm Max | 25 @ 100MHz | 822MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.065" L x 0.045" W (1.65mm x 1.15mm) | 0.043" (1.10mm) | |||
5,845 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥2.02433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 120 nH | ±5% | 300 mA | - | Unshielded | 650mOhm Max | 30 @ 150MHz | 1.3GHz | - | -40°C ~ 125°C | 150 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.065" L x 0.045" W (1.65mm x 1.15mm) | 0.043" (1.10mm) | |||
5,673 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥2.02433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 4.7 nH | ±5% | 700 mA | - | Unshielded | 80mOhm Max | 20 @ 250MHz | 5.8GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.065" L x 0.045" W (1.65mm x 1.15mm) | 0.043" (1.10mm) | |||
4,897 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥2.02433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 56 nH | ±5% | 600 mA | - | Unshielded | 250mOhm Max | 32 @ 200MHz | 1.9GHz | - | -40°C ~ 125°C | 200 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.065" L x 0.045" W (1.65mm x 1.15mm) | 0.043" (1.10mm) | |||
4,556 In Stock | 1 : ¥3.25000 Cut Tape (CT) 2,000 : ¥2.02433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 390 nH | ±5% | 290 mA | - | Unshielded | 2.1Ohm Max | 35 @ 250MHz | 560MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | Nonstandard | 0805 | 0.090" L x 0.067" W (2.29mm x 1.70mm) | 0.058" (1.48mm) | |||
3,822 In Stock | 1 : ¥3.25000 Cut Tape (CT) 2,000 : ¥2.02433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 10 nH | ±5% | 600 mA | - | Unshielded | 120mOhm Max | 50 @ 1GHz | 4.2GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | Nonstandard | 0805 | 0.090" L x 0.067" W (2.29mm x 1.70mm) | 0.058" (1.48mm) |