467 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
397 In Stock | 1 : ¥23.73000 Cut Tape (CT) 500 : ¥13.37860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.5 µH | ±5% | 467 mA | - | Unshielded | 850mOhm Max | 30 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
5,645 In Stock | 1 : ¥24.05000 Cut Tape (CT) 500 : ¥13.55856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±10% | 467 mA | 246mA | Unshielded | 792mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.115" W (7.94mm x 2.92mm) | 0.145" (3.68mm) | |||
2,000 In Stock | 1 : ¥58.04000 Cut Tape (CT) 2,000 : ¥34.29591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 2.7 µH | ±2% | 467 mA | - | Unshielded | 950mOhm Max | - | 55MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,200 : ¥10.32285 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 47 µH | ±20% | 467 mA | 660mA | Unshielded | 1.06Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.32285 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 47 µH | ±20% | 467 mA | 660mA | Unshielded | 1.06Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock Check Lead Time | 500 : ¥10.75900 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±10% | 467 mA | - | Unshielded | 850mOhm Max | 30 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 500 : ¥10.75900 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±5% | 467 mA | - | Unshielded | 850mOhm Max | 30 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
0 In Stock | 2,200 : ¥11.44219 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 47 µH | ±10% | 467 mA | 660mA | Unshielded | 1.06Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥11.44219 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 47 µH | ±10% | 467 mA | 660mA | Unshielded | 1.06Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock Check Lead Time | 500 : ¥13.37860 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±10% | 467 mA | - | Unshielded | 850mOhm Max | 30 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 2-SMD | - | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 500 : ¥13.55856 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±10% | 467 mA | 246mA | Unshielded | 792mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.115" W (7.94mm x 2.92mm) | 0.145" (3.68mm) | |||
0 In Stock Check Lead Time | 500 : ¥15.62764 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±3% | 467 mA | - | Unshielded | 850mOhm Max | 30 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock | 2,000 : ¥16.11027 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 1.5 µH | ±20% | 467 mA | - | Unshielded | 850mOhm Max | 30 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | 2,000 : ¥16.11027 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 1.5 µH | ±20% | 467 mA | - | Unshielded | 850mOhm Max | 30 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock Check Lead Time | 500 : ¥16.97710 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±5% | 467 mA | 246mA | Unshielded | 792mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.325" L x 0.125" W (8.26mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock Check Lead Time | 500 : ¥16.97710 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±5% | 467 mA | 246mA | Unshielded | 792mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.325" L x 0.125" W (8.26mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,000 : ¥18.15411 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.7 µH | ±20% | 467 mA | - | Unshielded | 950mOhm Max | - | 55MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥18.15411 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.7 µH | ±20% | 467 mA | - | Unshielded | 950mOhm Max | - | 55MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥18.75524 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 1.5 µH | ±10% | 467 mA | - | Unshielded | 850mOhm Max | 30 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | 2,000 : ¥18.75524 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 1.5 µH | ±10% | 467 mA | - | Unshielded | 850mOhm Max | 30 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | 2,000 : ¥18.99569 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.7 µH | ±10% | 467 mA | - | Unshielded | 950mOhm Max | - | 55MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥18.99569 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.7 µH | ±10% | 467 mA | - | Unshielded | 950mOhm Max | - | 55MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.10010 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±3% | 467 mA | - | Unshielded | 850mOhm Max | 30 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 2-SMD | - | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.83270 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±2% | 467 mA | - | Unshielded | 850mOhm Max | 30 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock | 2,000 : ¥21.52044 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 1.5 µH | ±5% | 467 mA | - | Unshielded | 850mOhm Max | 30 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) |