P1330R-473J | |
---|---|
DigiKey Part Number | P1330R-473J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1330R-473J |
Description | FIXED IND 47UH 467MA 792MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 467 mA 792mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330R-473J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 246mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 792mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.325" L x 0.125" W (8.26mm x 3.18mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.97818 | ¥8,489.09 |