Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 270 nH | ±20% | 759 mA | - | Unshielded | 360mOhm Max | 30 @ 25MHz | 320MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 820 nH | ±20% | 556 mA | - | Unshielded | 670mOhm Max | 30 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 820 nH | ±20% | 556 mA | - | Unshielded | 670mOhm Max | 30 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 270 nH | ±20% | 759 mA | - | Unshielded | 360mOhm Max | 30 @ 25MHz | 320MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 330 nH | ±20% | 720 mA | - | Unshielded | 400mOhm Max | 30 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 330 nH | ±20% | 720 mA | - | Unshielded | 400mOhm Max | 30 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 180 nH | ±20% | 860 mA | - | Unshielded | 280mOhm Max | 30 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Phenolic | 10 nH | ±20% | 966 mA | - | Unshielded | 130mOhm Max | 30 @ 50MHz | 2GHz | - | -55°C ~ 125°C | 50 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Phenolic | 10 nH | ±20% | 966 mA | - | Unshielded | 130mOhm Max | 30 @ 50MHz | 2GHz | - | -55°C ~ 125°C | 50 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 390 nH | ±20% | 679 mA | - | Unshielded | 450mOhm Max | 30 @ 25MHz | 250MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 680 nH | ±20% | 588 mA | - | Unshielded | 600mOhm Max | 30 @ 25MHz | 160MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 120 nH | ±20% | 971 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 390 nH | ±20% | 679 mA | - | Unshielded | 450mOhm Max | 30 @ 25MHz | 250MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 100 nH | ±20% | 1.018 A | - | Unshielded | 200mOhm Max | 30 @ 25MHz | 550MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 220 nH | ±20% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 220 nH | ±20% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 560 nH | ±20% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 470 nH | ±20% | 644 mA | - | Unshielded | 500mOhm Max | 30 @ 25MHz | 220MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 680 nH | ±20% | 588 mA | - | Unshielded | 600mOhm Max | 30 @ 25MHz | 160MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 120 nH | ±20% | 971 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 100 nH | ±20% | 1.018 A | - | Unshielded | 200mOhm Max | 30 @ 25MHz | 550MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 470 nH | ±20% | 644 mA | - | Unshielded | 500mOhm Max | 30 @ 25MHz | 220MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 560 nH | ±20% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 150 nH | ±20% | 910 mA | - | Unshielded | 250mOhm Max | 30 @ 25MHz | 450MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 180 nH | ±20% | 860 mA | - | Unshielded | 280mOhm Max | 30 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) |