1.9 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,944 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.67516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.9 A | 2A | Shielded | 117mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
193,470 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.9 A | 1.9A | Shielded | 84.5mOhm Max | - | 20MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
84,723 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.9 A | 2A | Shielded | 84mOhm Max | 9 @ 7.96MHz | 35MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
38,504 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.87452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.9 A | 2.3A | Shielded | 95.8mOhm Max | 17 @ 2.52MHz | 13MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
41,237 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,000 : ¥3.82826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±30% | 1.9 A | 1.6A | Shielded | 60mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
91,020 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥6.31143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 47 µH | ±30% | 1.9 A | 2.1A | Shielded | 128mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
3,233 In Stock | 1 : ¥17.40000 Cut Tape (CT) 1,000 : ¥10.79529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Alloy | 15 µH | ±20% | 1.9 A | 2.1A | Shielded | 230mOhm Max | - | 14MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
3,778 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.9 A | 2.2A | Shielded | 132mOhm Max | - | 8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
3,456 In Stock | 1 : ¥18.96000 Cut Tape (CT) 800 : ¥13.58648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 33 µH | ±20% | 1.9 A | 4.75A | Shielded | 200mOhm Max | - | 7.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
11,474 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 5.6 nH | ±2% | 1.9 A | - | Unshielded | 40mOhm Max | 38 @ 250MHz | 6.65GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
4,361 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 6.8 nH | ±2% | 1.9 A | - | Unshielded | 40mOhm Max | 40 @ 250MHz | 6.65GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
2,003 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 6 nH | ±0.2nH | 1.9 A | - | Unshielded | 40mOhm Max | 40 @ 250MHz | 6.65GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
1,021 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 7.2 nH | ±2% | 1.9 A | - | Unshielded | 40mOhm Max | 38 @ 250MHz | 6.65GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
204,919 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.81068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.9 A | 1.9A | Shielded | 84.5mOhm Max | - | 20MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
15,307 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.81174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 6.8 nH | ±2% | 1.9 A | - | Unshielded | 40mOhm Max | 40 @ 250MHz | 6.65GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
10,449 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.81174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 5.6 nH | ±2% | 1.9 A | - | Unshielded | 40mOhm Max | 38 @ 250MHz | 6.65GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
5,698 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.85841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 4.7 µH | ±20% | 1.9 A | 1.17A | Unshielded | 108mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.059" (1.50mm) | |||
1,242 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.04803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 1.9 A | 2.1A | Shielded | 112mOhm Max | - | 36MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
4,819 In Stock | 1 : ¥2.71000 Cut Tape (CT) 1,500 : ¥1.16852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.9 A | 2.5A | Shielded | 91mOhm Max | - | 10MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
20,294 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.10938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 1.9 A | - | Shielded | 156mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
39,444 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,500 : ¥1.33905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.9 A | 2.3A | Shielded | 100.1mOhm Max | - | 10MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
13,381 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.9 A | 1.9A | Shielded | 84.5mOhm Max | - | 20MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
4,846 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,500 : ¥1.42055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.9 A | 2.2A | Shielded | 143mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.177" (4.50mm) | |||
18,260 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥1.51766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±20% | 1.9 A | 1.5A | Shielded | 134mOhm Max | 10 @ 100MHz | 47MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
7,818 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.48581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.9 A | 1.75A | Shielded | 91mOhm Max | - | 16MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.118" (3.00mm) |