8 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
325 In Stock | 1 : ¥33.33000 Bulk | Bulk | Active | 8 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 6.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.465" (37.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
1,040 In Stock | 1 : ¥34.48000 Bulk | Bulk | Active | 8 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 7.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.150" (29.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
1,000 In Stock | 1 : ¥49.67000 Bulk | Bulk | Active | 8 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 12 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.102" (28.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR | |||
496 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | 8 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 9.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.945" W (32.00mm x 24.00mm) | 0.598" (15.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
143 In Stock | 1 : ¥27.58000 Bulk | Bulk | Active | 8 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 7.3 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.150" (29.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
223 In Stock | 1 : ¥32.02000 Bulk | Bulk | Active | 8 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.689" W (31.50mm x 17.50mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | - | |||
648 In Stock | 1 : ¥33.82000 Bulk | Bulk | Active | 8 µF | ±10% | - | 300V | Polypropylene (PP), Metallized | 5.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.630" W (31.50mm x 16.00mm) | 1.260" (32.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
279 In Stock | 1 : ¥34.81000 Bulk | Bulk | Active | 8 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.378" Dia (35.00mm) | 2.303" (58.50mm) | Quick Connect - 0.250" (6.3mm) | 0.394" (10.00mm) | Motor Run | - | - | |||
225 In Stock | 1 : ¥41.70000 Bulk | Bulk | Active | 8 µF | ±5% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 7.9 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.583" (40.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
153 In Stock | 1 : ¥47.20000 Bulk | Bulk | Active | 8 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 7.1 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.693" W (42.00mm x 43.00mm) | 0.992" (25.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
8,968 In Stock | 1 : ¥54.10000 Bulk | Bulk | Active | 8 µF | ±10% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 12.1 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.555" (39.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
203 In Stock | 1 : ¥59.85000 Bulk | Bulk | Active | 8 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.378" Dia (35.00mm) | 2.303" (58.50mm) | Quick Connect - 0.250" (6.3mm) | 0.528" (13.40mm) | Motor Run | - | - | |||
242 In Stock | 1 : ¥64.36000 Bulk | Bulk | Active | 8 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 11.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.634" L x 1.083" W (41.50mm x 27.50mm) | 1.693" (43.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
425 In Stock | 1 : ¥68.71000 Bulk | Bulk | Active | 8 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.181" Dia (30.00mm) | 3.150" (80.00mm) | Quick Connect - 0.250" (6.3mm) | 0.528" (13.40mm) | Motor Run | - | - | |||
133 In Stock | 1 : ¥82.91000 Bulk | Bulk | Active | 8 µF | ±10% | 500V | 1000V (1kV) | Polypropylene (PP), Metallized | 3.7 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.980" (50.30mm) | PC Pins | 2.067" (52.50mm) | Automotive | AEC-Q200 | - | |||
59 In Stock | 1 : ¥84.06000 Bulk | Bulk | Active | 8 µF | ±5% | 470V | - | Polypropylene (PP) | - | -25°C ~ 85°C | Chassis Mount | Radial, Can | 1.181" Dia (30.00mm) | 2.815" (71.50mm) | Wire Leads | - | Motor Run | - | - | |||
362 In Stock | 1 : ¥94.65000 Bulk | Bulk | Active | 8 µF | ±5% | 350V | 700V | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.693" L x 0.846" W (43.00mm x 21.50mm) | 1.516" (38.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT | - | Long Life | |||
334 In Stock | 1 : ¥100.65000 Bulk | Bulk | Active | 8 µF | ±5% | 230V | 1100V (1.1kV) | Polypropylene (PP), Metallized | 6.5 mOhms | -45°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.575" (40.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | - | |||
120 In Stock | 1 : ¥23.23000 Bulk | Bulk | Active | 8 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 11.4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.756" (19.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
264 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | 8 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 11.4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.756" (19.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
172 In Stock | 1 : ¥26.60000 Bulk | Bulk | Active | 8 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 7.3 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.465" (37.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESL | |||
184 In Stock | 1 : ¥33.58000 Bulk | Bulk | Active | 8 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 8 mOhms | -55°C ~ 135°C | Through Hole | Radial | 1.260" L x 0.748" W (32.00mm x 19.00mm) | 1.169" (29.70mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
245 In Stock 540 Factory | 1 : ¥36.29000 Bulk | Bulk | Active | 8 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 9.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.331" (33.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
300 In Stock | 1 : ¥52.46000 Bulk | Bulk | Active | 8 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 17.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
242 In Stock | 1 : ¥52.46000 Bulk | Bulk | Active | 8 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 17.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR |