Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,151 In Stock | 1 : ¥31.11000 Bulk | Bulk | Active | 2 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 26.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.492" W (31.50mm x 12.50mm) | 0.846" (21.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
1,967 In Stock | 1 : ¥43.18000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 9.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
1,793 In Stock | 1 : ¥45.15000 Bulk | Bulk | Active | 7 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 8.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
6,398 In Stock | 1 : ¥48.27000 Bulk | Bulk | Active | 12 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 6.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
1,946 In Stock | 1 : ¥68.71000 Bulk | Bulk | Active | 12 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 10.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.555" (39.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
825 In Stock | 1 : ¥76.76000 Bulk | Bulk | Active | 10 µF | ±10% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 9.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
5,467 In Stock | 1 : ¥90.80000 Bulk | Bulk | Active | 20 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
5,860 In Stock | 1 : ¥118.46000 Bulk | Bulk | Active | 50 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 4.3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.673" (42.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
6,058 In Stock | 1 : ¥138.74000 Bulk | Bulk | Active | 60 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 5.1 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
195 In Stock | 1 : ¥139.97000 Bulk | Bulk | Active | 20 µF | ±10% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 9.7 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
934 In Stock | 1 : ¥150.15000 Bulk | Bulk | Active | 45 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 6.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
814 In Stock | 1 : ¥175.84000 Bulk | Bulk | Active | 40 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 6.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
431 In Stock | 1 : ¥280.35000 Bulk | Bulk | Active | 110 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 3.9 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
11,094 In Stock | 1 : ¥24.46000 Bulk | Bulk | Active | 1.5 µF | ±10% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 31.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.492" W (31.50mm x 12.50mm) | 0.846" (21.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
12,456 In Stock | 1 : ¥31.52000 Bulk | Bulk | Active | 5 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 21.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
3,883 In Stock | 1 : ¥33.82000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 10.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.181" (30.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
1,002 In Stock | 1 : ¥35.55000 Bulk | Bulk | Active | 5 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 10.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.181" (30.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
10,211 In Stock | 1 : ¥41.79000 Bulk | Bulk | Active | 3 µF | ±10% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 16 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.083" (27.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
14,242 In Stock | 1 : ¥43.18000 Bulk | Bulk | Active | 10 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 10.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
219 In Stock | 1 : ¥47.94000 Bulk | Bulk | Active | 2.7 µF | ±10% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 34.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.591" (15.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
455 In Stock | 1 : ¥51.14000 Bulk | Bulk | Active | 6.8 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 22.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.591" (15.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
2,027 In Stock | 1 : ¥59.19000 Bulk | Bulk | Active | 12 µF | ±10% | - | 575V | Polypropylene (PP), Metallized | 14.4 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.748" (19.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
741 In Stock | 1 : ¥63.05000 Bulk | Bulk | Active | 16 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 13 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.748" (19.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
5,473 In Stock | 1 : ¥71.09000 Bulk | Bulk | Active | 22 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 5.4 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
172 In Stock | 1 : ¥78.73000 Bulk | Bulk | Active | 20 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 7.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life |