ECW-FG80805J | ||
---|---|---|
DigiKey Part Number | 10-ECW-FG80805J-ND | |
Manufacturer | ||
Manufacturer Product Number | ECW-FG80805J | |
Description | CAP FILM 8.0UF 800VDC RADIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | ECW-FG80805J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.689" W (31.50mm x 17.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥27.52600 | ¥275.26 |
150 | ¥20.61367 | ¥3,092.05 |
1,050 | ¥16.64457 | ¥17,476.80 |
5,100 | ¥16.00440 | ¥81,622.44 |