Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 0.033 µF | ±5% | 90V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 pF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.236" Dia x 0.650" L (6.00mm x 16.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 pF | ±10% | 250V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.236" Dia x 0.650" L (6.00mm x 16.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10000 pF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.256" Dia x 0.650" L (6.50mm x 16.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10000 pF | ±10% | 250V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.256" Dia x 0.650" L (6.50mm x 16.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.1 µF | ±10% | 250V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.394" Dia x 1.102" L (10.00mm x 28.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±5% | 200V | 250V | Polypropylene (PP), Metallized | 28 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.512" Dia x 1.299" L (13.00mm x 33.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±5% | 220V | 400V | Polypropylene (PP), Metallized | 27 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.669" Dia x 1.299" L (17.00mm x 33.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±10% | 90V | 160V | Polypropylene (PP), Metallized | 26 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.413" Dia x 1.102" L (10.50mm x 28.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±10% | 220V | 400V | Polypropylene (PP), Metallized | 27 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.669" Dia x 1.299" L (17.00mm x 33.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.012 µF | ±5% | 200V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.012 µF | ±10% | 200V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.15 µF | ±10% | 250V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.472" Dia x 1.102" L (12.00mm x 28.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1.5 µF | ±5% | 90V | 160V | Polypropylene (PP), Metallized | 20 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.472" Dia x 1.102" L (12.00mm x 28.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1.5 µF | ±5% | 200V | 250V | Polypropylene (PP), Metallized | 26 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.610" Dia x 1.299" L (15.50mm x 33.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1.5 µF | ±10% | 200V | 250V | Polypropylene (PP), Metallized | 26 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.610" Dia x 1.299" L (15.50mm x 33.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1.5 µF | ±10% | 220V | 400V | Polypropylene (PP), Metallized | 25 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.807" Dia x 1.299" L (20.50mm x 33.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.022 µF | ±5% | 90V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.022 µF | ±5% | 200V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.236" Dia x 0.650" L (6.00mm x 16.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.022 µF | ±5% | 220V | 400V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.256" Dia x 0.650" L (6.50mm x 16.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.022 µF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.335" Dia x 0.650" L (8.50mm x 16.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.022 µF | ±10% | 90V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.022 µF | ±10% | 200V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.236" Dia x 0.650" L (6.00mm x 16.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.022 µF | ±10% | 220V | 400V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.256" Dia x 0.650" L (6.50mm x 16.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.22 µF | ±10% | 200V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.374" Dia x 0.807" L (9.50mm x 20.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR |