170223J400CB | ||
---|---|---|
DigiKey Part Number | 170223J400CB-ND | |
Manufacturer | ||
Manufacturer Product Number | 170223J400CB | |
Description | CAP FILM 0.022UF 5% 400VDC AXIAL | |
Customer Reference | ||
Detailed Description | 0.022 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | 170223J400CB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.256" Dia x 0.650" L (6.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |