170155K250TF | ||
---|---|---|
DigiKey Part Number | 170155K250TF-ND | |
Manufacturer | ||
Manufacturer Product Number | 170155K250TF | |
Description | CAP FILM 1.5UF 10% 250VDC AXIAL | |
Customer Reference | ||
Detailed Description | 1.5 µF Film Capacitor 200V 250V Polypropylene (PP), Metallized Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | 170155K250TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 26 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.610" Dia x 1.299" L (15.50mm x 33.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |