20 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
940 In Stock | 1 : ¥63.21000 Bulk | Bulk | Active | 20 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 9.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.535" W (57.50mm x 39.00mm) | 0.945" (24.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
936 In Stock | 1 : ¥66.09000 Bulk | - | Bulk | Active | 20 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 6.2 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.555" (39.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | ||
5,467 In Stock | 1 : ¥90.80000 Bulk | Bulk | Active | 20 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
4,206 In Stock | 1 : ¥92.52000 Bulk | Bulk | Active | 20 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | 4.2 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
400 In Stock | 1 : ¥112.47000 Bulk | Bulk | Active | 20 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 4.8 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
195 In Stock | 1 : ¥139.97000 Bulk | Bulk | Active | 20 µF | ±10% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 9.7 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
152 In Stock | 1 : ¥179.62000 Bulk | Bulk | Active | 20 µF | ±10% | 120V | 700V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.575" L x 1.417" W (40.00mm x 36.00mm) | 1.575" (40.00mm) | PC Pins | 0.984" (25.00mm) | General Purpose | - | - | |||
504 In Stock | 1 : ¥60.01000 Bulk | Bulk | Active | 20 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 3.9 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.780" (45.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
270 In Stock | 1 : ¥67.81000 Bulk | Bulk | Active | 20 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.772" Dia (45.00mm) | 2.992" (76.00mm) | Quick Connect - 0.250" (6.3mm) | 0.528" (13.40mm) | Motor Run | - | - | |||
2,078 In Stock | 1 : ¥68.96000 Bulk | Bulk | Active | 20 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 9 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.693" L x 0.846" W (43.00mm x 21.50mm) | 1.516" (38.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR | |||
553 In Stock | 1 : ¥72.65000 Bulk | Bulk | Active | 20 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | EMI, RFI Suppression | X2 | - | |||
172 In Stock | 1 : ¥78.73000 Bulk | Bulk | Active | 20 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 7.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
661 In Stock | 1 : ¥80.04000 Bulk | Bulk | Active | 20 µF | ±10% | 275V | 560V | Polypropylene (PP), Metallized | 3.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | - | |||
377 In Stock | 1 : ¥111.48000 Tray | Tray | Active | 20 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 5 mOhms | 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.945" W (42.00mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
136 In Stock | 1 : ¥279.45000 Box | Box | Active | 20 µF | ±5% | 330V | 600V | Polypropylene (PP), Metallized | 4 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 1.772" Dia (45.00mm) | 4.055" (103.00mm) | Threaded, Male | 0.878" (22.30mm) | General Purpose | - | - | |||
128 In Stock | 1 : ¥565.05000 Bulk | Bulk | Active | 20 µF | ±10% | 660V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 3.660" L x 1.970" W (92.96mm x 50.04mm), Lip | 4.030" (102.36mm) | Quick Connect, Disconnect | 0.810" (20.57mm) | Motor Run | - | - | |||
122 In Stock | 1 : ¥32.10000 Bulk | Bulk | Active | 20 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 3.8 mOhms | -40°C ~ 85°C | Through Hole | Radial, Can - 5 Lead | 1.378" Dia (35.00mm) | 2.087" (53.00mm) | Solder Lug | - | General Purpose | - | Long Life | |||
522 In Stock | 1 : ¥45.48000 Bulk | Bulk | Active | 20 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
458 In Stock | 1 : ¥45.64000 Bulk | Bulk | Active | 20 µF | ±5% | - | 650V | Polypropylene (PP), Metallized | 5.3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.583" (40.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
160 In Stock | 1 : ¥46.71000 Bulk | Bulk | Active | 20 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.772" Dia (45.00mm) | 2.992" (76.00mm) | Quick Connect - 0.250" (6.3mm) | 0.528" (13.40mm) | Motor Run | - | - | |||
655 In Stock | 1 : ¥54.59000 Bulk | Bulk | Active | 20 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 6.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.654" L x 1.535" W (42.00mm x 39.00mm) | 0.945" (24.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
483 In Stock 112 Factory | 1 : ¥55.33000 Bulk | Bulk | Active | 20 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 7.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.673" L x 0.787" W (42.50mm x 20.00mm) | 1.969" (50.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
462 In Stock | 1 : ¥55.41000 Bulk | Bulk | Active | 20 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.575" Dia (40.00mm) | 2.972" (75.50mm) | Quick Connect - 0.250" (6.3mm) | 0.394" (10.00mm) | Motor Run | - | - | |||
156 In Stock | 1 : ¥62.31000 Bulk | Bulk | Active | 20 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 17 mOhms | -40°C ~ 105°C | Through Hole | Radial | 2.264" L x 1.299" W (57.50mm x 33.00mm) | 0.591" (15.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
389 In Stock | 1 : ¥64.94000 Bulk | Bulk | Active | 20 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | 4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.673" (42.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | - |