2 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,151 In Stock | 1 : ¥31.11000 Bulk | Bulk | Active | 2 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 26.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.492" W (31.50mm x 12.50mm) | 0.846" (21.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
727 In Stock 75 Factory | 1 : ¥80.62000 Bulk | Bulk | Active | 2 µF | ±10% | 275V | 600V | Polypropylene (PP), Metallized | 5 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.925" Dia x 1.811" L (23.50mm x 46.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 1 : ¥122.57000 Bulk | Bulk | Active | 2 µF | ±5% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | 2 mOhms | -40°C ~ 85°C | Chassis Mount | Rectangular Box | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | Screw Terminals | 0.866" (22.00mm) | DC Link, DC Filtering; Snubber | - | - | |||
107 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | 2 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.315" W (31.50mm x 8.00mm) | 0.689" (17.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | High Temperature | |||
6,312 In Stock | 1 : ¥17.40000 Bulk | Bulk | Active | 2 µF | ±10% | 160V | 450V | Polypropylene (PP), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.354" W (18.00mm x 9.00mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | Power Factor Correction (PFC) | AEC-Q200 | - | |||
8,240 In Stock | 1 : ¥24.87000 Bulk | Bulk | Active | 2 µF | ±10% | - | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.654" L x 0.472" W (42.00mm x 12.00mm) | 0.866" (22.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
641 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | 2 µF | ±3% | 141V | 400V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.102" L x 0.630" W (28.00mm x 16.00mm) | 0.969" (24.60mm) | PC Pins | 0.984" (25.00mm) | High Frequency, Switching | - | - | |||
205 In Stock | 1 : ¥31.36000 Bulk | Bulk | Active | 2 µF | ±10% | 400V | 700V | Polypropylene (PP), Metallized | 4.8 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.886" Dia x 1.732" L (22.50mm x 44.00mm) | - | PC Pins | - | High Frequency, Switching | - | - | |||
306 In Stock | 1 : ¥32.26000 Bulk | Bulk | Active | 2 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 0.984" Dia (25.00mm) | 2.362" (60.00mm) | Quick Connect - 0.250" (6.3mm) | 0.528" (13.40mm) | Motor Run | - | - | |||
303 In Stock 300 Factory | 1 : ¥37.11000 Bulk | Bulk | Active | 2 µF | ±10% | 250V | 400V | Polypropylene (PP), Metallized | 4.6 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.689" Dia x 1.339" L (17.50mm x 34.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
1,067 In Stock | 1 : ¥47.04000 Bulk | Bulk | Active | 2 µF | ±5% | 400V | - | Polypropylene (PP), Metallized | - | -25°C ~ 100°C | Chassis Mount | Radial, Can | 0.984" Dia (25.00mm) | 2.126" (54.00mm) | Wire Leads | - | Motor Run | - | High Temperature | |||
192 In Stock | 1 : ¥115.10000 Bulk | Bulk | Active | 2 µF | ±10% | 140V | 200V | Polypropylene (PP), Metallized | 15 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.606" Dia x 1.248" L (15.40mm x 31.70mm) | - | PC Pins | - | High Frequency, Switching | - | - | |||
308 In Stock | 1 : ¥122.57000 Bulk | Bulk | Active | 2 µF | ±5% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | 2 mOhms | -40°C ~ 85°C | Chassis Mount | Rectangular Box | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | Screw Terminals | 1.004" (25.50mm) | DC Link, DC Filtering; Snubber | - | - | |||
156 In Stock 575 Factory | 1 : ¥207.29000 Bulk | Bulk | Active | 2 µF | ±10% | 600V | 1500V (1.5kV) | Polypropylene (PP), Metallized | 2.8 mOhms | -55°C ~ 85°C | Through Hole | Axial | 1.654" Dia x 2.323" L (42.00mm x 59.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | |||
203 In Stock | 1 : ¥236.51000 Bulk | Bulk | Active | 2 µF | ±5% | 550V | 1250V (1.25kV) | Polypropylene (PP), Metallized | 5.5 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 1.811" (46.00mm) | Screw Terminals | 0.866" (22.00mm) | Snubber | - | Low ESR | |||
100 In Stock | 1 : ¥477.95000 Bulk | Bulk | Active | 2 µF | ±10% | 1000Vpk (1KVPK) | - | Paper, Metallized | - | -40°C ~ 80°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 3.190" (81.03mm) | Threaded, Male | 0.810" (20.57mm) | Commutation; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
737 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | 2 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 21.9 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
934 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | 2 µF | ±10% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | - | - | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
726 In Stock | 1 : ¥16.25000 Bulk | Bulk | Active | 2 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.472" W (31.50mm x 12.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | High Temperature | |||
159 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | 2 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.472" W (31.50mm x 12.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | High Temperature | |||
956 In Stock | 1 : ¥25.37000 Bulk | Bulk | Active | 2 µF | ±5% | 141V | 400V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.102" L x 0.630" W (28.00mm x 16.00mm) | 0.969" (24.60mm) | PC Pins | 0.984" (25.00mm) | High Frequency, Switching | - | - | |||
752 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | 2 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 0.984" Dia (25.00mm) | 2.303" (58.50mm) | Quick Connect - 0.250" (6.3mm) | 0.394" (10.00mm) | Motor Run | - | - | |||
262 In Stock | 1 : ¥27.42000 Bulk | Bulk | Active | 2 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 35 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.748" (19.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
384 In Stock | 1 : ¥29.96000 Box | Box | Active | 2 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 0.984" Dia (25.00mm) | 2.362" (60.00mm) | Quick Connect - 0.250" (6.3mm) | 0.394" (10.00mm) | Motor Run | - | - | |||
477 In Stock | 1 : ¥32.43000 Bulk | Bulk | Active | 2 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 36.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.591" W (41.00mm x 15.00mm) | 1.161" (29.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR |