ECW-F4205JL | |
---|---|
DigiKey Part Number | P12239-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4205JL |
Description | CAP FILM 2UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4205JL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" L x 0.630" W (28.00mm x 16.00mm) | |
Height - Seated (Max) | 0.969" (24.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.984" (25.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥19.46600 | ¥194.66 |
100 | ¥14.83030 | ¥1,483.03 |
1,000 | ¥10.43336 | ¥10,433.36 |
5,000 | ¥9.68815 | ¥48,440.75 |