13 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194 In Stock | 1 : ¥33.66000 Bulk | Bulk | Active | 13 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 5.4 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.484" (37.70mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
165 In Stock | 1 : ¥33.66000 Bulk | Bulk | Active | 13 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 6.3 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.378" W (42.00mm x 35.00mm) | 0.953" (24.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
150 In Stock | 1 : ¥40.39000 Bulk | Bulk | Active | 13 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 9.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 1.024" W (31.00mm x 26.00mm) | 1.654" (42.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
150 In Stock | 1 : ¥56.64000 Bulk | Bulk | Active | 13 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 9.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 1.024" W (31.00mm x 26.00mm) | 1.654" (42.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
149 In Stock | 1 : ¥51.55000 Bulk | Bulk | Active | 13 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 9.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 1.024" W (31.00mm x 26.00mm) | 1.654" (42.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
150 In Stock | 1 : ¥52.79000 Bulk | Bulk | Active | 13 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 9.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.220" L x 1.024" W (31.00mm x 26.00mm) | 1.654" (42.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
150 In Stock | 1 : ¥53.36000 Bulk | Bulk | Active | 13 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 9.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 1.024" W (31.00mm x 26.00mm) | 1.654" (42.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
150 In Stock | 1 : ¥54.59000 Bulk | Bulk | Active | 13 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 9.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.220" L x 1.024" W (31.00mm x 26.00mm) | 1.654" (42.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
150 In Stock | 1 : ¥55.58000 Bulk | Bulk | Active | 13 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 9.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.220" L x 1.024" W (31.00mm x 26.00mm) | 1.654" (42.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
150 In Stock | 1 : ¥57.47000 Bulk | Bulk | Active | 13 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 9.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.220" L x 1.024" W (31.00mm x 26.00mm) | 1.654" (42.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
176 In Stock | 1 : ¥59.52000 Bulk | Bulk | Active | 13 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 5.4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 1.740" (44.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
88 In Stock | 1 : ¥189.72000 Bulk | Bulk | Active | 13 µF | ±10% | 150V | 900V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.575" L x 1.417" W (40.00mm x 36.00mm) | 1.575" (40.00mm) | PC Pins | 0.984" (25.00mm) | General Purpose | - | - | |||
48 In Stock | 1 : ¥64.69000 Bulk | Bulk | Active | 13 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 4.8 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.780" (45.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
36 In Stock | 1 : ¥72.57000 Bulk | Bulk | Active | 13 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 4.2 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.811" (46.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
0 In Stock Check Lead Time | 132 : ¥38.17348 Bulk | Bulk | Active | 13 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 5.1 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.945" W (42.00mm x 24.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
0 In Stock Check Lead Time | 110 : ¥79.01045 Bulk | Bulk | Active | 13 µF | ±5% | 110V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : ¥79.01045 Tray | Tray | Active | 13 µF | ±5% | 110V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : ¥79.01045 Tray | Tray | Active | 13 µF | ±5% | 110V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : ¥79.01045 Bulk | Bulk | Active | 13 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : ¥79.01045 Tray | Tray | Active | 13 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : ¥79.01045 Tray | Tray | Active | 13 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 96 : ¥84.62385 Bulk | Bulk | Active | 13 µF | ±10% | 105V | 525V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.469" (37.30mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 110 : ¥86.91309 Bulk | Bulk | Active | 13 µF | ±5% | 110V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : ¥86.91309 Tray | Tray | Active | 13 µF | ±5% | 110V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : ¥86.91309 Tray | Tray | Active | 13 µF | ±5% | 110V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - |