FFV36C0136K-- | ||
---|---|---|
DigiKey Part Number | 478-2619-ND | |
Manufacturer | ||
Manufacturer Product Number | FFV36C0136K-- | |
Description | CAP FILM 13UF 10% 900VDC RADIAL | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 13 µF Film Capacitor 150V 900V Polypropylene (PP), Metallized Radial - 4 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | FFV36C0136K-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 150V | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.575" L x 1.417" W (40.00mm x 36.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.984" (25.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.49000 | ¥202.49 |
36 | ¥181.17722 | ¥6,522.38 |
72 | ¥165.19111 | ¥11,893.76 |
108 | ¥147.07333 | ¥15,883.92 |
504 | ¥138.54736 | ¥69,827.87 |