EZP-V80136MTA | |
---|---|
DigiKey Part Number | 10-EZP-V80136MTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80136MTA |
Description | CAP FILM 13UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 13 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.2 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 1.024" W (31.00mm x 26.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life, Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥48.17200 | ¥481.72 |
150 | ¥37.55013 | ¥5,632.52 |
1,050 | ¥31.49754 | ¥33,072.42 |