Fiber Optic Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Type | Length | Core Diameter | Cladding Diameter | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Tensile Strength | Attenuation - Typ | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,280 In Stock | 1 : ¥51.80000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multiple Fibers | Singlemode | Enter Number of Feet in Order Quantity | 9µm | 125µm | - | 0.520" (13.21mm) | 135.6kg | - | Black | OFNR | 12 Fibers, Zip Cord | |||
3,280 In Stock | 1 : ¥77.82000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multiple Fibers | Multimode | Enter Number of Feet in Order Quantity | 50µm | 125µm | - | 0.520" (13.21mm) | 135.6kg | - | Black | OFNR | 12 Fibers, Zip Cord | |||
0 In Stock Check Lead Time | 3,280 : ¥29.25774 Spool | Spool | Active | Multiple Fibers | Singlemode | - | 9µm | 125µm | - | 0.520" (13.21mm) | 135.6kg | - | Black | OFNR | 6 Fibers, Zip Cord | |||
0 In Stock Check Lead Time | 3,280 : ¥31.83477 Spool | Spool | Active | Multiple Fibers | Singlemode | - | 9µm | 125µm | - | 0.520" (13.21mm) | 135.6kg | - | Black | OFNR | 24 Fibers, Zip Cord | |||
0 In Stock Check Lead Time | 3,280 : ¥37.14074 Spool | Spool | Active | Multiple Fibers | Multimode | - | 50µm | 125µm | - | 0.520" (13.21mm) | 135.6kg | - | Black | OFNR | 6 Fibers, Zip Cord | |||
0 In Stock Check Lead Time | 3,280 : ¥49.57157 Bulk | Bulk | Active | Multiple Fibers | Singlemode | - | 9µm | 125µm | Low Smoke Zero Halogen (LSZH) | 1.600" (40.64mm) | 135.6kg | - | Black | OFNR | 48 Fibers, Zip Cord | |||
0 In Stock Check Lead Time | 3,280 : ¥60.35199 Bulk | Bulk | Active | Multiple Fibers | Singlemode | - | 9µm | 125µm | Low Smoke Zero Halogen (LSZH) | 0.620" (15.75mm) | 135.6kg | - | Black | OFNR | 96 Fibers, Zip Cord | |||
0 In Stock Check Lead Time | 3,280 : ¥64.73123 Spool | Spool | Active | Multiple Fibers | Multimode | - | 50µm | 125µm | - | 0.520" (13.21mm) | 135.6kg | - | Black | OFNR | 24 Fibers, Zip Cord |