FSJD948 | ||
---|---|---|
DigiKey Part Number | 298-FSJD948-ND | |
Manufacturer | ||
Manufacturer Product Number | FSJD948 | |
Description | 9UM OS2 48 FIBERS, INDOOR/OUTDOO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable Black Singlemode 125µm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | - | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 1.600" (40.64mm) | |
Tensile Strength | 135.6kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Ratings | OFNR | |
Features | 48 Fibers, Zip Cord | |
Operating Temperature | -50°C ~ 70°C | |
Bend Radius | 132.08mm | |
Core Material | - | |
Cladding Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,280 | ¥49.57157 | ¥162,594.75 |