
FSJD912 | |
|---|---|
DigiKey Part Number | 298-FSJD912-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSJD912 |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Panduit Corp | Jacket (Insulation) Diameter 0.520" (13.21mm) |
Series | Tensile Strength 135.6kg |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Bend Radius 264.16mm |
Style Multiple Fibers | Ratings OFNR |
Type Singlemode | Features 12 Fibers, Zip Cord |
Length Enter Number of Feet in Order Quantity | Operating Temperature -50°C ~ 70°C |
Core Diameter 9µm | Spool Size 3280.0' (999.7m) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,280 | ¥54.50676 | ¥178,782.17 |








