
CMDSLCZBU | |
|---|---|
DigiKey Part Number | 298-12605-ND |
Manufacturer | |
Manufacturer Product Number | CMDSLCZBU |
Description | DUPLEX LC FIBER ADAPTER (BU) WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Panduit Corp | Mode Singlemode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Box | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Blue |
Type Coupler | Operating Temperature 0°C ~ 60°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥331.43000 | ¥331.43 |
| 10 | ¥308.18400 | ¥3,081.84 |
| 25 | ¥299.37600 | ¥7,484.40 |
| 50 | ¥292.87080 | ¥14,643.54 |
| 100 | ¥286.49910 | ¥28,649.91 |
| 250 | ¥278.27452 | ¥69,568.63 |
| 500 | ¥272.20002 | ¥136,100.01 |
| 1,000 | ¥266.24762 | ¥266,247.62 |
| 2,500 | ¥258.56594 | ¥646,414.85 |



