0528080570 | |
---|---|
DigiKey Part Number | WM11044TR-ND - Tape & Reel (TR) WM11044CT-ND - Cut Tape (CT) WM11044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080570 |
Description | CONN FPC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080570 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.10700 | ¥51.07 |
100 | ¥4.25850 | ¥425.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.89644 | ¥2,896.44 |
2,000 | ¥2.80864 | ¥5,617.28 |
3,000 | ¥2.63313 | ¥7,899.39 |
5,000 | ¥2.54534 | ¥12,726.70 |
10,000 | ¥2.36981 | ¥23,698.10 |
25,000 | ¥2.28203 | ¥57,050.75 |