1734248-4 | |
---|---|
DigiKey Part Number | A101414TR-ND - Tape & Reel (TR) A101414CT-ND - Cut Tape (CT) A101414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734248-4 |
Description | CONN FPC VERT 4POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1734248-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.82907 | ¥4,829.07 |
3,000 | ¥4.46769 | ¥13,403.07 |
5,000 | ¥4.13919 | ¥20,695.95 |
10,000 | ¥4.06568 | ¥40,656.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.45400 | ¥74.54 |
25 | ¥7.12880 | ¥178.22 |
50 | ¥7.03040 | ¥351.52 |
100 | ¥6.14310 | ¥614.31 |
250 | ¥5.91304 | ¥1,478.26 |
500 | ¥5.58466 | ¥2,792.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.04500 | ¥80.45 |
25 | ¥7.72000 | ¥193.00 |
50 | ¥7.55580 | ¥377.79 |
100 | ¥7.22750 | ¥722.75 |
250 | ¥6.57012 | ¥1,642.53 |
500 | ¥5.91320 | ¥2,956.60 |