FH28-10S-0.5SH(05) | |
---|---|
DigiKey Part Number | H125752TR-ND - Tape & Reel (TR) H125752CT-ND - Cut Tape (CT) H125752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28-10S-0.5SH(05) |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28-10S-0.5SH(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.25175 | ¥12,503.50 |
4,000 | ¥6.03617 | ¥24,144.68 |
6,000 | ¥5.73437 | ¥34,406.22 |
10,000 | ¥5.60501 | ¥56,050.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.13000 | ¥101.30 |
25 | ¥9.70000 | ¥242.50 |
50 | ¥9.48500 | ¥474.25 |
100 | ¥9.05410 | ¥905.41 |
250 | ¥8.19196 | ¥2,047.99 |
500 | ¥7.54522 | ¥3,772.61 |
1,000 | ¥6.46732 | ¥6,467.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.91000 | ¥109.10 |
25 | ¥10.44880 | ¥261.22 |
50 | ¥10.21580 | ¥510.79 |
100 | ¥9.75110 | ¥975.11 |
250 | ¥8.82208 | ¥2,205.52 |
500 | ¥8.12562 | ¥4,062.81 |
1,000 | ¥6.96481 | ¥6,964.81 |