405C35E16M00000 | ||
---|---|---|
DigiKey Part Number | CTX821TR-ND - Tape & Reel (TR) CTX821CT-ND - Cut Tape (CT) CTX821DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 405C35E16M00000 | |
Description | CRYSTAL 16.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 405C35E16M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.00900 | ¥60.09 |
50 | ¥5.61520 | ¥280.76 |
100 | ¥4.96260 | ¥496.26 |
500 | ¥4.70132 | ¥2,350.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.91766 | ¥3,917.66 |
3,000 | ¥3.78711 | ¥11,361.33 |
5,000 | ¥3.65653 | ¥18,282.65 |
10,000 | ¥3.52593 | ¥35,259.30 |