FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,041 In Stock | 1 : ¥24.71000 Cut Tape (CT) 900 : ¥17.29162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.191" (4.85mm) | Slide Lock | Notched | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Board Guide, Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
4,103 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,000 : ¥2.04035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Kinked Pin | 0.30mm, 0.33mm | 0.106" (2.70mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | 100V | -55°C ~ 105°C | UL94 V-0 | |||
199 In Stock | 1 : ¥22.25000 Cut Tape (CT) 900 : ¥15.56200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.191" (4.85mm) | Slide Lock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Board Guide, Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
3,836 In Stock | 1 : ¥23.40000 Cut Tape (CT) 900 : ¥16.35283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.234" (5.95mm) | Slide Lock | Notched | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Board Guide, Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
4,484 In Stock | 1 : ¥21.18000 Cut Tape (CT) 900 : ¥10.48133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.234" (5.95mm) | Slide Lock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Board Guide, Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
2 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥2.39541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Tabbed, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 |