SFW20S-2STE1LF | |
---|---|
DigiKey Part Number | 609-1156-2-ND - Tape & Reel (TR) 609-1156-1-ND - Cut Tape (CT) 609-1156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW20S-2STE1LF |
Description | CONN FFC FPC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW20S-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.60720 | ¥115.18 |
50 | ¥4.33640 | ¥216.82 |
100 | ¥4.15580 | ¥415.58 |
250 | ¥3.79428 | ¥948.57 |
500 | ¥3.61366 | ¥1,806.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.98125 | ¥2,981.25 |
2,000 | ¥2.89090 | ¥5,781.80 |
3,000 | ¥2.71024 | ¥8,130.72 |
5,000 | ¥2.61989 | ¥13,099.45 |
10,000 | ¥2.43921 | ¥24,392.10 |
25,000 | ¥2.34887 | ¥58,721.75 |