FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥38.01000 Cut Tape (CT) 3,000 : ¥18.50507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 100V | 19A (Ta), 139A (Tc) | 4mOhm @ 50A, 10V | 3.8V @ 85µA | 78nC @ 10V | 4800pF @ 50V | 3W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 10-PowerWDFN | PG-WHITFN-10-1 | |||
0 In Stock Check Lead Time | 1 : ¥13.18000 Cut Tape (CT) 5,000 : ¥5.80135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel | - | 100V | 23A (Tj) | 28mOhm @ 10A, 10V | 2.2V @ 10µA | 10nC @ 10V | 690pF @ 10V | 38W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | PG-TDSON-8-61 | |||
0 In Stock Check Lead Time | 1 : ¥18.96000 Cut Tape (CT) 5,000 : ¥8.35270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel | - | 100V | 66A (Tj) | 9.4mOhm @ 30A, 10V | 2.2V @ 35µA | 30nC @ 10V | 2180pF @ 50V | 96W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | PG-TDSON-8-60 | |||
0 In Stock Check Lead Time | 1 : ¥32.47000 Cut Tape (CT) 3,000 : ¥15.82378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 60V | 31A (Ta), 233A (Tc) | 1.6mOhm @ 50A, 10V | 3.3V @ 86µA | 102nC @ 10V | 6400pF @ 30V | 3W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 10-PowerVDFN | PG-VITFN-10-1 | |||
0 In Stock Check Lead Time | 1 : ¥35.79000 Cut Tape (CT) 3,000 : ¥17.42080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 60V | 31A (Ta), 233A (Tc) | 1.6mOhm @ 50A, 10V | 3.3V @ 86µA | 102nC @ 10V | 6400pF @ 30V | 3W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 10-PowerWDFN | PG-WHITFN-10-1 |