Mosfet Array 60V 31A (Ta), 233A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-VITFN-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISG0614N06NM5HATMA1

DigiKey Part Number
448-ISG0614N06NM5HATMA1TR-ND - Tape & Reel (TR)
448-ISG0614N06NM5HATMA1CT-ND - Cut Tape (CT)
448-ISG0614N06NM5HATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISG0614N06NM5HATMA1
Description
MOSFET 2N-CH 60V 31A 10VITFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 31A (Ta), 233A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-VITFN-10-1
Datasheet
 Datasheet
EDA/CAD Models
ISG0614N06NM5HATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.6mOhm @ 50A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
3.3V @ 86µA
Series
Gate Charge (Qg) (Max) @ Vgs
102nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6400pF @ 30V
Part Status
Active
Power - Max
3W (Ta), 167W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
10-PowerVDFN
Current - Continuous Drain (Id) @ 25°C
31A (Ta), 233A (Tc)
Supplier Device Package
PG-VITFN-10-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,325
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.36000¥50.36
10¥33.38600¥333.86
100¥23.76140¥2,376.14
500¥19.65612¥9,828.06
1,000¥18.33797¥18,337.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.66636¥49,999.08
Manufacturers Standard Package