Mosfet Array 100V 19A (Ta), 139A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-WHITFN-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V 19A (Ta), 139A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-WHITFN-10-1
10 Power-WHITFN-10-1

ISG0616N10NM5HSCATMA1

DigiKey Part Number
448-ISG0616N10NM5HSCATMA1TR-ND - Tape & Reel (TR)
448-ISG0616N10NM5HSCATMA1CT-ND - Cut Tape (CT)
448-ISG0616N10NM5HSCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISG0616N10NM5HSCATMA1
Description
MOSFET 2N-CH 100V 19A 10WHITFN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 19A (Ta), 139A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-WHITFN-10-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4mOhm @ 50A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
3.8V @ 85µA
Series
Gate Charge (Qg) (Max) @ Vgs
78nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4800pF @ 50V
Part Status
Active
Power - Max
3W (Ta), 167W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100V
Package / Case
10-PowerWDFN
Current - Continuous Drain (Id) @ 25°C
19A (Ta), 139A (Tc)
Supplier Device Package
PG-WHITFN-10-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.89000¥57.89
10¥38.67900¥386.79
100¥27.76820¥2,776.82
500¥23.11646¥11,558.23
1,000¥21.96925¥21,969.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.72968¥59,189.04
Manufacturers Standard Package