TLI5012BE1000XUMA1 | ||
---|---|---|
DigiKey Part Number | TLI5012BE1000XUMA1TR-ND - Tape & Reel (TR) TLI5012BE1000XUMA1CT-ND - Cut Tape (CT) TLI5012BE1000XUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLI5012BE1000XUMA1 | |
Description | SENSOR ANGLE 360DEG SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Wheatstone Bridge | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.09000 | ¥43.09 |
10 | ¥32.34100 | ¥323.41 |
25 | ¥28.75040 | ¥718.76 |
50 | ¥27.31300 | ¥1,365.65 |
100 | ¥26.59430 | ¥2,659.43 |
500 | ¥22.28162 | ¥11,140.81 |
1,000 | ¥20.84410 | ¥20,844.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.12532 | ¥50,313.30 |