13V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-µDFN (2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-µDFN (2x1)
Building Automation – Protect/Sense/Control

SP3312TUTG

DigiKey Part Number
F6919TR-ND - Tape & Reel (TR)
F6919CT-ND - Cut Tape (CT)
F6919DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3312TUTG
Description
TVS DIODE 3.3VWM 13VC 8UDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-µDFN (2x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
250W
Mfr
Power Line Protection
No
Series
Applications
Ethernet
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
8-XFDFN
Voltage - Clamping (Max) @ Ipp
13V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥9.52700¥95.27
100¥6.37780¥637.78
500¥5.02634¥2,513.17
1,000¥4.59142¥4,591.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.41964¥10,258.92
Manufacturers Standard Package