IRF9358TRPBF | |
---|---|
DigiKey Part Number | IRF9358TRPBFTR-ND - Tape & Reel (TR) IRF9358TRPBFCT-ND - Cut Tape (CT) IRF9358TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9358TRPBF |
Description | MOSFET 2P-CH 30V 9.2A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9.2A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF9358TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9.2A | |
Rds On (Max) @ Id, Vgs | 16.3mOhm @ 9.2A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 38nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1740pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.93200 | ¥89.32 |
100 | ¥6.94430 | ¥694.43 |
500 | ¥5.88578 | ¥2,942.89 |
1,000 | ¥4.79459 | ¥4,794.59 |
2,000 | ¥4.51354 | ¥9,027.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.51354 | ¥18,054.16 |
8,000 | ¥4.29862 | ¥34,388.96 |
12,000 | ¥4.10022 | ¥49,202.64 |