QH8MA2TCR

DigiKey Part Number
QH8MA2TCRTR-ND - Tape & Reel (TR)
QH8MA2TCRCT-ND - Cut Tape (CT)
QH8MA2TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QH8MA2TCR
Description
MOSFET N/P-CH 30V 4.5A/3A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.5A, 3A 1.25W Surface Mount TSMT8
Datasheet
 Datasheet
EDA/CAD Models
QH8MA2TCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.5A, 3A
Rds On (Max) @ Id, Vgs
35mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
365pF @ 10V
Power - Max
1.25W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.03900¥40.39
100¥2.79870¥279.87
500¥2.33834¥1,169.17
1,000¥1.99007¥1,990.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.77240¥5,317.20
6,000¥1.67913¥10,074.78
9,000¥1.55475¥13,992.75
30,000¥1.53935¥46,180.50
Manufacturers Standard Package