ASEM1-16.000MHZ-LC-T | ||
---|---|---|
DigiKey Part Number | 535-9760-2-ND - Tape & Reel (TR) 535-9760-1-ND - Cut Tape (CT) 535-9760-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASEM1-16.000MHZ-LC-T | |
Description | MEMS OSC XO 16.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASEM1-16.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.22000 | ¥18.22 |
10 | ¥17.81400 | ¥178.14 |
50 | ¥16.96380 | ¥848.19 |
100 | ¥14.84410 | ¥1,484.41 |
500 | ¥14.41972 | ¥7,209.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.29908 | ¥12,299.08 |
3,000 | ¥11.45089 | ¥34,352.67 |
5,000 | ¥11.02680 | ¥55,134.00 |