PMGD280UN,115 | ||
---|---|---|
DigiKey Part Number | 1727-3125-2-ND - Tape & Reel (TR) 1727-3125-1-ND - Cut Tape (CT) 1727-3125-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMGD280UN,115 | |
Description | MOSFET 2N-CH 20V 0.87A 6TSSOP | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 870mA 400mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PMGD280UN,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 870mA | |
Rds On (Max) @ Id, Vgs | 340mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.89nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 45pF @ 20V | |
Power - Max | 400mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.23800 | ¥123.80 |
500 | ¥1.09742 | ¥548.71 |
1,000 | ¥0.85402 | ¥854.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76434 | ¥2,293.02 |
6,000 | ¥0.74727 | ¥4,483.62 |
9,000 | ¥0.66186 | ¥5,956.74 |
30,000 | ¥0.65332 | ¥19,599.60 |
75,000 | ¥0.55511 | ¥41,633.25 |
150,000 | ¥0.53376 | ¥80,064.00 |