ZXMHC3A01T8TA | ||
---|---|---|
DigiKey Part Number | ZXMHC3A01T8TR-ND - Tape & Reel (TR) ZXMHC3A01T8CT-ND - Cut Tape (CT) ZXMHC3A01T8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXMHC3A01T8TA | |
Description | MOSFET 2N/2P-CH 30V 2.7A/2A SM8 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 2.7A, 2A 1.3W Surface Mount SM8 | |
Datasheet | Datasheet | |
EDA/CAD Models | ZXMHC3A01T8TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N and 2 P-Channel (Full Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.7A, 2A | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 190pF @ 25V, 204pF @ 15V | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.73100 | ¥117.31 |
100 | ¥9.33730 | ¥933.73 |
500 | ¥7.90068 | ¥3,950.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.70359 | ¥6,703.59 |
2,000 | ¥6.36844 | ¥12,736.88 |
5,000 | ¥6.12903 | ¥30,645.15 |
10,000 | ¥5.92612 | ¥59,261.20 |