HSP061-2N4 | ||
---|---|---|
DigiKey Part Number | 497-12959-2-ND - Tape & Reel (TR) 497-12959-1-ND - Cut Tape (CT) 497-12959-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSP061-2N4 | |
Description | TVS DIODE 3VWM 4UQFN | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 4-uQFN (1x0.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | HSP061-2N4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.6pF @ 200MHz ~ 3GHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.21300 | ¥52.13 |
100 | ¥3.61210 | ¥361.21 |
500 | ¥3.01776 | ¥1,508.88 |
1,000 | ¥2.56838 | ¥2,568.38 |
2,000 | ¥2.28746 | ¥4,574.92 |
5,000 | ¥2.16705 | ¥10,835.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.00653 | ¥20,065.30 |
30,000 | ¥1.98666 | ¥59,599.80 |