FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
346,526 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.61625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 320mA | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8nC @ 4.5V | 50pF @ 10V | 420mW | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
51,161 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 4.5A | 65mOhm @ 3A, 10V | 2.2V @ 250µA | 13nC @ 10V | 445pF @ 15V | 7.8W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 Dual | PowerPAK® SC-70-6 Dual | |||
10,654 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.11546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate, 1.8V Drive | 20V | 4A (Ta) | 45mOhm @ 3.5A, 10V | 1.2V @ 1mA | 6.74nC @ 4.5V | 480pF @ 10V | 1W (Ta) | 150°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-µDFN (2x2) | ||
5,084 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 2.5A, 1.7A | 77mOhm @ 3A, 4.5V | 1.5V @ 250µA | 4.5nC @ 4.5V | - | 830mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
76,566 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.48179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 20V | 4.7A (Tc) | 50mOhm @ 3A, 4.5V | 800mV @ 250µA | 9.6nC @ 4.5V | 1230pF @ 10V | 620mW | -50°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-TDFN (2x2) | ||
75,111 In Stock 444,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 20V | 3.8A (Ta) | 75mOhm @ 2.9A, 4.5V | 1.4V @ 250µA | 8.8nC @ 4.5V | 642pF @ 10V | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) |