MFBM1V2012-102-R

DigiKey Part Number
283-MFBM1V2012-102-RTR-ND - Tape & Reel (TR)
283-MFBM1V2012-102-RCT-ND - Cut Tape (CT)
283-MFBM1V2012-102-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V2012-102-R
Description
FERRITE BEAD 1K OHM 0805 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
120mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.38600¥3.86
25¥0.35120¥8.78
50¥0.31040¥15.52
100¥0.27170¥27.17
250¥0.25876¥64.69
500¥0.24318¥121.59
1,000¥0.18628¥186.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.17590¥703.60
8,000¥0.16555¥1,324.40
12,000¥0.16038¥1,924.56
28,000¥0.15521¥4,345.88
100,000¥0.15003¥15,003.00
Manufacturers Standard Package