MPZ1608S601ATA00

DigiKey Part Number
445-MPZ1608S601ATA00TR-ND - Tape & Reel (TR)
445-MPZ1608S601ATA00CT-ND - Cut Tape (CT)
445-MPZ1608S601ATA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608S601ATA00
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608S601ATA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.68900¥6.89
25¥0.62240¥15.56
50¥0.45740¥22.87
100¥0.39440¥39.44
250¥0.31144¥77.86
500¥0.26300¥131.50
1,000¥0.22143¥221.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.20764¥830.56
8,000¥0.19378¥1,550.24
12,000¥0.17995¥2,159.40
28,000¥0.17787¥4,980.36
100,000¥0.17302¥17,302.00
Manufacturers Standard Package