2773021447 | ||
---|---|---|
DigiKey Part Number | 1934-1479-2-ND - Tape & Reel (TR) 1934-1479-1-ND - Cut Tape (CT) 1934-1479-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2773021447 | |
Description | FERRITE BEAD 25 OHM 2SMD 1LN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 25 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 2773021447 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.2mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.378" L x 0.122" W (9.60mm x 3.09mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.20200 | ¥22.02 |
25 | ¥1.85640 | ¥46.41 |
50 | ¥1.63380 | ¥81.69 |
100 | ¥1.46120 | ¥146.12 |
250 | ¥1.27232 | ¥318.08 |
500 | ¥1.15178 | ¥575.89 |
1,000 | ¥0.97990 | ¥979.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥0.85108 | ¥2,383.02 |