MM3Z2V7B | ||
---|---|---|
DigiKey Part Number | MM3Z2V7BTR-ND - Tape & Reel (TR) MM3Z2V7BCT-ND - Cut Tape (CT) MM3Z2V7BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM3Z2V7B | |
Description | DIODE ZENER 2.7V 200MW SOD323F | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 2.7 V 200 mW ±2% Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 94 Ohms | |
Current - Reverse Leakage @ Vr | 18 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.56890 | ¥56.89 |
500 | ¥0.47466 | ¥237.33 |
1,000 | ¥0.32985 | ¥329.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28585 | ¥857.55 |
6,000 | ¥0.26516 | ¥1,590.96 |
9,000 | ¥0.21989 | ¥1,979.01 |
30,000 | ¥0.21601 | ¥6,480.30 |
75,000 | ¥0.19402 | ¥14,551.50 |
150,000 | ¥0.16815 | ¥25,222.50 |