BLM18HE152SN1D | |
---|---|
DigiKey Part Number | 490-5216-2-ND - Tape & Reel (TR) 490-5216-1-ND - Cut Tape (CT) 490-5216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HE152SN1D |
Description | FERRITE BEAD 1.5K OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HE152SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.27500 | ¥12.75 |
25 | ¥1.05400 | ¥26.35 |
50 | ¥0.90780 | ¥45.39 |
100 | ¥0.81780 | ¥81.78 |
250 | ¥0.69028 | ¥172.57 |
500 | ¥0.61766 | ¥308.83 |
1,000 | ¥0.52688 | ¥526.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.50871 | ¥2,034.84 |
8,000 | ¥0.46693 | ¥3,735.44 |
12,000 | ¥0.45421 | ¥5,450.52 |