MI0805K400R-10 | |
---|---|
DigiKey Part Number | 240-2389-2-ND - Tape & Reel (TR) 240-2389-1-ND - Cut Tape (CT) 240-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0805K400R-10 |
Description | FERRITE BEAD 40 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0805K400R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.44500 | ¥14.45 |
25 | ¥1.12560 | ¥28.14 |
50 | ¥0.93160 | ¥46.58 |
100 | ¥0.80240 | ¥80.24 |
250 | ¥0.64228 | ¥160.57 |
500 | ¥0.57802 | ¥289.01 |
1,000 | ¥0.48162 | ¥481.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.46558 | ¥1,862.32 |
8,000 | ¥0.43347 | ¥3,467.76 |
12,000 | ¥0.41260 | ¥4,951.20 |
28,000 | ¥0.40136 | ¥11,238.08 |