Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,030,441 In Stock | 1 : ¥1.02000 Cut Tape (CT) 4,000 : ¥0.24691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 220 Ohms @ 100 MHz | 2A | 45mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
1,755 In Stock | 1 : ¥2.72000 Cut Tape (CT) 2,800 : ¥0.85114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 25 Ohms @ 100 MHz | - | 1.2mOhm | - | -55°C ~ 125°C | 2-SMD, J-Lead | Surface Mount | 0.120" (3.05mm) | 0.378" L x 0.122" W (9.60mm x 3.09mm) | - | ||
8,085 In Stock | 1 : ¥1.02000 Cut Tape (CT) 4,000 : ¥0.24470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 18 Ohms @ 100 MHz | 7.5A | 4mOhm | - | -40°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.039" (1.00mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - |