74275023 | ||
---|---|---|
DigiKey Part Number | 732-74275023-ND | |
Manufacturer | ||
Manufacturer Product Number | 74275023 | |
Description | WE-UKW EMI SUPPRESSION 6-HOLE FE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 1.24 kOhms @ 100 MHz 1 Ferrite Bead Radial 3A 20mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.24 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.413" (10.50mm) | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.85900 | ¥38.59 |
50 | ¥3.51060 | ¥175.53 |
100 | ¥3.18760 | ¥318.76 |
200 | ¥2.89855 | ¥579.71 |